There are no models available for this part yet.
Overview of 10348 by Heyco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77317-103-48LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 48 Positions ,2.54mm (0.100in) Pitch, | |
93690-103-48LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 48 Positions, 2.54 mm (0.100in) Pitch. | |
55510-348LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131937</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 48 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 10348 by Heyco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
836-10348
|
Mouser Electronics | Standoffs & Spacers HPS-TD-08 NATURAL NYL PCB Support RoHS: Compliant | 0 |
|
$0.0830 / $0.1120 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0948 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0572 / $0.1209 | Buy Now | ||
DISTI #
HEY10348
|
DB Roberts | HPS-TD-08 NATURAL | 0 |
|
RFQ |