Part Details for 10350-3210-000 by 3M Interconnect
Overview of 10350-3210-000 by 3M Interconnect
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-10SMJLD | Coilcraft Inc | General Purpose Inductor, 0.111uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
PCV-0-332-10L | Coilcraft Inc | General Purpose Inductor, 3.3uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
132-10SM | Coilcraft Inc | General Purpose Inductor, 0.111uH, 5%, 1 Element, Air-Core, SMD |
Price & Stock for 10350-3210-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F7599
|
Newark | Shielded Junction Shell, Abs, Accessory Type:Plastic Shielded Junction Backshell, For Use With:Mdr 50 Position Connector, Connector Shell Size:-, Cable Exit Angle:180°, Connector Body Material:Plastic Body, Product Range:10350 Seriesrohs Compliant: No |3M 10350-3210-000 (Alternate Part Number: 04547452854158 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 55 |
|
$4.0900 | Buy Now |
DISTI #
3M1743-ND
|
DigiKey | CONN BACKSHELL 50POS 180DEG SHLD Min Qty: 1 Lead time: 17 Weeks Container: Tray |
188 In Stock |
|
$5.6436 / $9.4700 | Buy Now |
DISTI #
52F7599
|
Avnet Americas | Connector Accessories Shielded Junction Shell 50 POS Acrylonitrile Butadiene-Styrene Beige - Bulk (Alt: 52F7599) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 5 Days Container: Bulk | 55 Partner Stock |
|
RFQ | |
DISTI #
7000090397
|
Avnet Americas | Connector Accessories Shielded Junction Shell 50 POS Acrylonitrile Butadiene-Styrene Beige - Bulk (Alt: 7000090397) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0167 / $5.7100 | Buy Now |
DISTI #
517-10350-3210-000
|
Mouser Electronics | D-Sub Backshells 50P JUNCTION SHELL IDC WIREMOUNT SHIELD RoHS: Compliant | 171 |
|
$5.6400 / $7.7500 | Buy Now |
DISTI #
MMM7000090397
|
Heilind Electronics | 7000090397 JE150377057 50/MDR/SHELL/SLIMPLASTIC/BEIGE | Americas - 87 in Stock |
|
$6.5784 / $8.1572 | Buy Now |
DISTI #
68028511
|
Verical | Junction Shell 180° Nickel Acrylonitrile Butadiene Styrene RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 55 |
|
$5.9294 / $6.4409 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | 52 |
|
$11.1000 / $13.5000 | Buy Now | |
DISTI #
10350-3210-000
|
TTI | D-Sub Backshells 50P JUNCTION SHELL IDC WIREMOUNT SHIELD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 57 In Stock |
|
$5.7100 / $7.2500 | Buy Now |
Part Details for 10350-3210-000
10350-3210-000 CAD Models
10350-3210-000 Part Data Attributes
|
10350-3210-000
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
10350-3210-000
3M Interconnect
Plastic Connector Backshell; Enclosure Material:Plastic; Enclosure Color:Beige; Leaded Process Compatible:No; No. of Positions:26; Peak Reflow Compatible (260 C):No RoHS Compliant: No
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Factory Lead Time | 1 Week, 5 Days | |
Samacsys Manufacturer | 3M | |
Approvals | UL | |
Assembly Item Name | JUNCTION SHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ABS AND STEEL | |
Used With | MDR SERIES CONNECTOR |