There are no models available for this part yet.
Overview of 10350-3210-003 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-10SMJLD | Coilcraft Inc | General Purpose Inductor, 0.111uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
PCV-0-332-10L | Coilcraft Inc | General Purpose Inductor, 3.3uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
132-10SM | Coilcraft Inc | General Purpose Inductor, 0.111uH, 5%, 1 Element, Air-Core, SMD |
Price & Stock for 10350-3210-003 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81H8145
|
Newark | Je150187159 10350-3210-003=50/Mdr/Shell/Slimplastic/Medgray/Rnd Rohs Compliant: Yes |3M 10350-3210-003 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0500 / $8.8100 | Buy Now | |
DISTI #
10350-3210-003-ND
|
DigiKey | CONN BACKSHELL 50POS 180DEG SHLD Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
7010298068
|
Avnet Americas | Connector Accessories Shielded Junction Shell 50 POS Acrylonitrile Butadiene-Styrene Gray - Bulk (Alt: 7010298068) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
517-10350-3210-003
|
Mouser Electronics | D-Sub Backshells 50 CON MED. GRAY RoHS: Compliant | 0 |
|
$7.5200 | Order Now | |
DISTI #
10350-3210-003
|
TTI | D-Sub Backshells 50 CON MED. GRAY RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$7.9600 | Buy Now |
CAD Models for 10350-3210-003 by 3M Interconnect
Part Data Attributes for 10350-3210-003 by 3M Interconnect
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code
|
unknown
|
Approvals
|
UL
|
Assembly Item Name
|
JUNCTION SHELL
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
ABS AND STEEL
|
Used With
|
MDR SERIES CONNECTOR
|