Part Details for 10350-3210-006 by 3M Interconnect
Overview of 10350-3210-006 by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-10SMJLD | Coilcraft Inc | General Purpose Inductor, 0.111uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
PCV-0-332-10L | Coilcraft Inc | General Purpose Inductor, 3.3uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
132-10SM | Coilcraft Inc | General Purpose Inductor, 0.111uH, 5%, 1 Element, Air-Core, SMD |
Price & Stock for 10350-3210-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21K0566
|
Newark | 50/Mdr/Shell/Slim Plastic/Black/Rnd Rohs Compliant: Yes |3M 10350-3210-006 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
10350-3210-006-ND
|
DigiKey | CONN BACKSHELL 50POS 180DEG SHLD Min Qty: 100 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$8.9139 | Buy Now |
DISTI #
7010320953
|
Avnet Americas | JE150196812 10350-3210-006 =50/MDR/SHELL/SLIM PLASTIC/BLACK - Bulk (Alt: 7010320953) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8678 / $6.6788 | Buy Now |
DISTI #
517-10350-3210-006
|
Mouser Electronics | D-Sub Backshells 50 CON BLACK RoHS: Compliant | 0 |
|
$6.6000 / $11.0800 | Order Now |
DISTI #
MMM7010320953
|
Heilind Electronics | 7010320953 JE150196812 50/MDR/SHELL/SLIM PLASTIC/BLAC | Americas - 0 in Stock |
|
$7.3394 / $7.6946 | Buy Now |
Part Details for 10350-3210-006
10350-3210-006 CAD Models
10350-3210-006 Part Data Attributes
|
10350-3210-006
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
10350-3210-006
3M Interconnect
50/MDR/SHELL/PLASTIC/BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | 3M | |
Approvals | UL | |
Assembly Item Name | JUNCTION SHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ABS AND STEEL | |
Used With | MDR SERIES CONNECTOR |