-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL 50POS 60DEG SHLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M10694-ND
|
DigiKey | CONN BACKSHELL 50POS 60DEG SHLD Min Qty: 1 Lead time: 23 Weeks Container: Box |
480 In Stock |
|
$11.8027 / $18.0900 | Buy Now |
DISTI #
7000090476
|
Avnet Americas | 3M Mini D Ribbon (MDR) Connectors - Bulk (Alt: 7000090476) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4916 / $11.9417 | Buy Now |
DISTI #
75T8488
|
Avnet Americas | 3M Mini D Ribbon (MDR) Connectors - Bulk (Alt: 75T8488) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 6 Days Container: Bulk | 371 Partner Stock |
|
$15.3400 / $18.0100 | Buy Now |
DISTI #
517-10350-C500-00
|
Mouser Electronics | D-Sub Backshells 50P JUNCTION SHELL 60 DEGREE EXIT Zn RoHS: Compliant | 589 |
|
$11.8000 / $18.0800 | Buy Now |
DISTI #
MMM7000090476
|
Heilind Electronics | 7000090476 JE150407599 50/MDR/METAL SHELL/60 DEG RND | Americas - 0 in Stock |
|
$13.1228 / $13.5394 | Buy Now |
DISTI #
10350-C500-00
|
TTI | D-Sub Backshells 50P JUNCTION SHELL 60 DEGREE EXIT Zn RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 37 In Stock |
|
$11.4300 / $17.8800 | Buy Now |
DISTI #
75T8488
|
Avnet Americas | 3M Mini D Ribbon (MDR) Connectors - Bulk (Alt: 75T8488) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 6 Days Container: Bulk | 371 Partner Stock |
|
$15.3400 / $18.0100 | Buy Now |
DISTI #
7000090476
|
Avnet Americas | 3M Mini D Ribbon (MDR) Connectors - Bulk (Alt: 7000090476) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4916 / $11.9417 | Buy Now |
DISTI #
75T8488
|
Avnet Americas | 3M Mini D Ribbon (MDR) Connectors - Bulk (Alt: 75T8488) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 6 Days Container: Bulk | 371 Partner Stock |
|
$15.3400 / $18.0100 | Buy Now |
DISTI #
7000090476
|
Avnet Americas | 3M Mini D Ribbon (MDR) Connectors - Bulk (Alt: 7000090476) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4916 / $11.9417 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10350-C500-00
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
10350-C500-00
3M Interconnect
CONN BACKSHELL 50POS 60DEG SHLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks, 6 Days | |
Samacsys Manufacturer | 3M | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.39 inch | |
Cable Entry-Min | 0.35 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 1 | SCREW | |
Mounting Option 2 | M2.6 | |
Used With | MDR CONNECTOR |