Part Details for 1035440000 by Weidmüller Interface GmbH & Co. KG
Overview of 1035440000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1035440000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T4030
|
Newark | Scdv 3.81/28/180F 3.2Sn Bk Bx |Weidmuller 1035440000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5300 / $17.3700 | Buy Now |
DISTI #
1035440000
|
Avnet Americas | Connector Wire to Board Male Header 28 Position 3.81mm Straight Solder Through Hole Black Box (Alt: 1035440000) Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2700 / $20.9300 | Buy Now |