Part Details for 1035620000 by Weidmüller Interface GmbH & Co. KG
Overview of 1035620000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1035620000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T4046
|
Newark | Scdv-Thr 3.81/30/180G 3.2Sn Bk Bx |Weidmuller 1035620000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0000 / $19.4000 | Buy Now |
DISTI #
1035620000-ND
|
DigiKey | TERM BLOCK HDR 30POS VERT 3.81MM Min Qty: 20 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2915 | Buy Now |
DISTI #
1035620000
|
Avnet Americas | Connector Wire to Board Male Header 30 Position 3.81mm Straight Solder Through Hole Black (Alt: 1035620000) Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
470-1035620000
|
Mouser Electronics | Headers & Wire Housings SCDV-THR 3.81/30/180G 3.2SN BK BX RoHS: Compliant | 0 |
|
$11.1800 / $16.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.0500 / $14.4100 | Buy Now |