Part Details for 1035A 0101000 by Belden Inc
Overview of 1035A 0101000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1035A 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F6149
|
Newark | Unshielded Cable Multipair, 1Pair, 1000Ft, 16Awg, 300V, Black, Cable Shielding:Unshielded, No. Of Pairs:1 Pair, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Black Rohs Compliant: Yes |Belden 1035A 0101000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,197.3400 / $1,289.9900 | Buy Now |
DISTI #
BEL2168-ND
|
DigiKey | CABLE 2COND 16AWG BLACK Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.0725 | Buy Now |
DISTI #
566-1035A-1000-10
|
Mouser Electronics | Multi-Conductor Cables 16AWG 1PR UNSHLD 1000ft SPOOL BLACK RoHS: Compliant | 5 |
|
$1,053.4400 | Buy Now |
DISTI #
70913315
|
RS | Multiconductor Cable, 1Pr, 16AWG, 7x24, BC, PVC ins, Black PVC jkt, CMG | Belden 1035A 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 2 |
|
$1,051.6300 | Buy Now |