Part Details for 1035A by Essentra Components
Overview of 1035A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1035A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-1035A-ND
|
DigiKey | TAPERED CAP - OD RANGE: 21.3 - 3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4940 In Stock |
|
$0.0992 / $0.2600 | Buy Now |
DISTI #
144-1035A
|
Mouser Electronics | Conduit Fittings & Accessories PLUG 0.840 - 1.310 CAP 1.247 - 0.777:LDPE BLUE RoHS: Compliant | 5000 |
|
$0.0860 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.0883 | Buy Now |
|
Onlinecomponents.com | Tapered Cap - Outside Diameter Range 21.3 - 33.3 mm (0.840 - 1.310 in) - in)side Diameter Range 19.7 - 31.7 mm (0.777 - 1.248 in) - 27.7 mm (1.090 in) RoHS: Compliant | 0 |
|
$0.0879 / $0.1357 | Buy Now |
DISTI #
RIC1035A
|
DB Roberts | 0 |
|
RFQ |