Part Details for 103653-5 by TE Connectivity
Results Overview of 103653-5 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
103653-5 Information
103653-5 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 103653-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F1265
|
Newark | Wire-Board Connector, Plug, 6 Position, 2.54Mm, Product Range:Mte, Gender:Plug, No. Of Positions:6Positions, Pitch Spacing:2.54Mm, For Use With:Ampmodu Mte Series Contacts, Body Material:Thermoplastic, Contact Termination:Crimp Rohs Compliant: Yes |Amp Te Connectivity 103653-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 444 |
|
$0.7360 / $0.8400 | Buy Now |
DISTI #
92F1265
|
Avnet Americas | Conn Housing PL 6 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 92F1265) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 444 Partner Stock |
|
$0.8500 / $0.9450 | Buy Now |
DISTI #
103653-5
|
Avnet Americas | Conn Housing PL 6 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 103653-5) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
$0.3973 / $0.5065 | Buy Now |
DISTI #
70083481
|
RS | PCB Housing, Thermoplastic, 1 Row, Pin 0.1 in, UL 94V-0, 6, AMPMODU MTE Series | TE Connectivity 103653-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2030 |
|
$0.5700 | Buy Now |
DISTI #
AMP103653-5
|
Heilind Electronics | 06 MTE SHRD PIN HSG SR LATCH | Americas - 10930 in Stock |
|
$0.5305 / $0.6706 | Buy Now |
|
Bristol Electronics | 335 |
|
RFQ | ||
DISTI #
AMP103653-5
|
Interstate Connecting Components | 06 MTE SHRD PIN HSG SR LATCH | 1822 |
|
$0.5305 / $0.6706 | Buy Now |
|
Powell Electronics | MTE HEADER HSG-COMP Min Qty: 1 | 27 |
|
$1.2584 / $2.8274 | Buy Now |
DISTI #
000000000000653152
|
Sager | Headers & Wire Housings PIN ASSEMBLY 6P Min Qty: 1 | 7426 |
|
$0.4200 | Buy Now |
DISTI #
103653-5
|
Avnet Abacus | Conn Housing PL 6 POS 2.54mm Crimp ST Cable Mount (Alt: 103653-5) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 18 Weeks, 0 Days | Abacus - 4500 |
|
Buy Now |
Part Details for 103653-5
103653-5 CAD Models
103653-5 Part Data Attributes
|
103653-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103653-5
TE Connectivity
(103653-5) 06 MTE SHRD PIN HSG SR LATCH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | AMPMODU | |
Body Breadth | 0.26 inch | |
Body Depth | 0.26 inch | |
Body Length | 0.69 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 848.4VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 103653-5
This table gives cross-reference parts and alternative options found for 103653-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 103653-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
103735-5 | TE Connectivity | $1.8769 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 103653-5 vs 103735-5 |
2-1473562-6 | TE Connectivity | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp Terminal, Blue Insulator, Plug | 103653-5 vs 2-1473562-6 |
5-103945-5 | TE Connectivity | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | 103653-5 vs 5-103945-5 |
1734260-6 | TE Connectivity | Check for Price | 1.25 WTB HDR SMT, 6 POS | 103653-5 vs 1734260-6 |
2321924-6 | TE Connectivity | $0.6123 | Board Connector, 6 Contact(s), 1 Row(s), Male, Natural Insulator, Receptacle | 103653-5 vs 2321924-6 |
5-103948-5 | TE Connectivity | $3.8053 | (5-103948-5) 2X6 MTE SHRD PIN SR LATCH .100 | 103653-5 vs 5-103948-5 |
3-1473562-6 | TE Connectivity | $6.0207 | Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp Terminal, Orange Insulator, Plug | 103653-5 vs 3-1473562-6 |
2321926-6 | TE Connectivity | $1.7390 | Board Connector, 6 Contact(s), 1 Row(s), Male, Natural Insulator, Receptacle | 103653-5 vs 2321926-6 |
5-103946-5 | TE Connectivity | $2.5011 | (5-103946-5) 2X6 MTE SHRD PIN SR POL .100CL | 103653-5 vs 5-103946-5 |
5-103944-5 | TE Connectivity | $2.1225 | (5-103944-5) 2X6 MTE SHRD PIN SR POL .100CL | 103653-5 vs 5-103944-5 |