There are no models available for this part yet.
Overview of 10368-C200-00 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2000A | Analog Devices | LTC3875EUJ Demo Board - 4.5V # | |
DC2007A-C | Analog Devices | LTM4630 Demo Board - 140A Poly | |
LTC2000ACY-14#PBF | Analog Devices | 16-/14-/11-B 2.7Gsps DACs |
Price & Stock for 10368-C200-00 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75T8489
|
Newark | Junction Backshell, Zinc Alloy, 180°, Product Range:103 Series, D Sub Shell Size:-, Cable Exit Angle:180°, Connector Body Material:Zinc Alloy Body, Accessory Type:Junction Backshell, For Use With:68 Position Connectors Rohs Compliant: Yes |3M 10368-C200-00 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8500 / $17.6500 | Buy Now | |
DISTI #
3M10695-ND
|
DigiKey | CONN BACKSHELL 68POS 180DEG SHLD Min Qty: 1 Lead time: 23 Weeks Container: Box |
131 In Stock |
|
$11.5669 / $17.7300 | Buy Now | |
DISTI #
7000090472
|
Avnet Americas | Connector Accessories Metal Junction Shell 68 POS Zinc Alloy Nickel Finish - Bulk (Alt: 7000090472) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
517-10368-C200-00
|
Mouser Electronics | D-Sub Backshells 68P JUNCTION SHELL STRT EXIT W/O KEY Zn RoHS: Compliant | 89 |
|
$11.5600 / $15.7800 | Buy Now | |
DISTI #
MMM7000090472
|
Heilind Electronics | 7000090472 JE150407516 68/MDR/METAL SHELL/RND | Americas - 0 in Stock75 On Order |
|
$12.8606 / $13.2689 | Buy Now | |
Quest Components | CONNECTOR ACCESSORY, JUNCTION SHELL, ZINC ALLOY | 1 |
|
$19.2780 / $20.6550 | Buy Now | ||
DISTI #
10368-C200-00
|
TTI | D-Sub Backshells 68P JUNCTION SHELL STRT EXIT W/O KEY Zn RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 529 In Stock |
|
$11.4400 / $15.6200 | Buy Now | |
DISTI #
C1S732400831358
|
Chip1Stop | Backshell 180° Nickel Zinc Alloy Each RoHS: Compliant | 167 |
|
$5.0400 / $9.2100 | Buy Now | |
DISTI #
C1S732400859497
|
Chip1Stop | Backshell 180° Nickel Zinc Alloy Each RoHS: Compliant | 56 |
|
$7.0100 / $9.9400 | Buy Now |
CAD Models for 10368-C200-00 by 3M Interconnect
Part Data Attributes for 10368-C200-00 by 3M Interconnect
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
23 Weeks
|
Samacsys Manufacturer
|
3M
|
Assembly Item Name
|
JUNCTION SHELL
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
ZINC ALLOY
|
Related Parts for 10368-C200-00
-
R38-8Terminals and Terminal Blocks
-
09232486821Headers and Edge Type Connectors
-
10150-900APLD Type Connectors
-
GRM188R71C104KA01DFixed Capacitors
-
1-917808-2Power Connectors
-
41F20REFixed Resistors
-
10180-6000ECTelecom and Datacom Connectors
-
PD1508Rectifier Diodes
-
MK22FN1M0AVLL12Microcontrollers