Part Details for 10368-C500-00 by 3M Interconnect
Overview of 10368-C500-00 by 3M Interconnect
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10368-C500-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T8490
|
Newark | Junction Backshell, Zinc Alloy, 60°, Accessory Type:Junction Backshell, For Use With:68 Position Connectors, Connector Shell Size:-, Cable Exit Angle:60°, Connector Body Material:Zinc Alloy Body, Product Range:10368 Series Rohs Compliant: Yes |3M 10368-C500-00 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9800 / $19.0900 | Buy Now |
DISTI #
3M10696-ND
|
DigiKey | CONN BACKSHELL 68POS 60DEG SHLD Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$12.5099 / $19.1800 | Buy Now |
DISTI #
7000090477
|
Avnet Americas | Connector Accessories Metal Junction Shell for Round Cable 68 POS Zinc Nickel Plated - Bulk (Alt: 7000090477) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$11.1203 / $12.6573 | Buy Now |
DISTI #
517-10368-C500-00
|
Mouser Electronics | D-Sub Backshells 68P JUNCTION SHELL 60 DEGREE EXIT Zn RoHS: Compliant | 0 |
|
$13.8700 | Order Now |
DISTI #
MMM7000090477
|
Heilind Electronics | 7000090477 JE150407607 68/MDR/METAL SHELL/60 DEG RND | Americas - 0 in Stock225 On Order |
|
$13.9091 / $14.3507 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, BACKSHELL | 6 |
|
$33.3400 | Buy Now |
DISTI #
10368-C500-00
|
TTI | D-Sub Backshells 68P JUNCTION SHELL 60 DEGREE EXIT Zn RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 294 In Stock |
|
$13.4300 / $18.6600 | Buy Now |
Part Details for 10368-C500-00
10368-C500-00 CAD Models
10368-C500-00 Part Data Attributes
|
10368-C500-00
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
10368-C500-00
3M Interconnect
CONN BACKSHELL 68POS 60DEG SHLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | 3M | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.47 inch | |
Cable Entry-Min | 0.35 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 1 | SCREW | |
Mounting Option 2 | M2.6 | |
Used With | MDR CONNECTOR |