-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(103680-1) 04 MTE COUPLING SHRD SR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AI-73-33E-103.680000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SIT9346AE-2BFA33N103.680000 | SiTime | 1 to 220 MHz, Ultra-low Jitter, ±10 to ±50 ppm Differential Oscillator | |
SiT8008BI-73-33E-103.680000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70C3982
|
Newark | 04 Mte Coupling Shrd Sr Rohs Compliant: Yes |Amp Te Connectivity 103680-1 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 | Buy Now |
DISTI #
95Y5872
|
Newark | Headers&wire Housings Shroud Coupling 4P |Amp Te Connectivity 103680-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 | Buy Now |
DISTI #
103680-1-ND
|
DigiKey | CONN SHROUD COUPLING 4POS Min Qty: 8000 Lead time: 18 Weeks Container: Bulk |
1147 In Stock |
|
$1.1129 | Buy Now |
DISTI #
103680-1
|
Avnet Americas | Connector Accessories 4 POS Shroud Thermoplastic Black - Bulk (Alt: 103680-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0684 | Buy Now |
DISTI #
571-103680-1
|
Mouser Electronics | Headers & Wire Housings SHROUD COUPLING 4P RoHS: Compliant | 0 |
|
$1.1100 | Order Now |
DISTI #
71705673
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 04 MTE COUPLING SHRD SR | TE Connectivity 103680-1 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1200 / $1.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks Container: Box | 0Box |
|
$1.0500 | Buy Now |
DISTI #
AMP103680-1
|
Heilind Electronics | 04 MTE COUPLING SHRD SR | Americas - 0 in Stock |
|
$1.3093 | Buy Now |
|
Onlinecomponents.com | 04 MTE COUPLING SHRD SR RoHS: Compliant |
4500 Partner Stock |
|
$1.0800 / $1.2400 | Buy Now |
DISTI #
15003532
|
Verical | Connector Accessories Shroud Straight Black Package RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 4500 |
|
$1.2100 / $1.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
103680-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103680-1
TE Connectivity
(103680-1) 04 MTE COUPLING SHRD SR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYETHYLENE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |