Part Details for 1036830000 by Weidmüller Interface GmbH & Co. KG
Overview of 1036830000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1036830000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T4152
|
Newark | Sc-Smt 3.81/02/270G 1.5Sn Bk |Weidmuller 1036830000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7460 / $1.2800 | Buy Now |
DISTI #
1036830000
|
Avnet Americas | Connector Wire to Board Male Header 2 Position 3.81mm Right Angle Solder Through Hole Black (Alt: 1036830000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5080 / $2.7820 | Buy Now |