Part Details for 1036840000 by Weidmüller Interface GmbH & Co. KG
Overview of 1036840000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1036840000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T4153
|
Newark | Sc-Smt 3.81/03/270G 1.5Sn Bk Bx |Weidmuller 1036840000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 / $2.5400 | Buy Now |
DISTI #
1036840000-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 3.81MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5208 | Buy Now |
DISTI #
1036840000
|
Avnet Americas | Connector Wire to Board Male Header 3 Position 3.81mm Right Angle Solder Through Hole Black (Alt: 1036840000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1036840000
|
Mouser Electronics | Fixed Terminal Blocks SC-SMT 3.81/03/270G 1.5SN BK BX RoHS: Compliant | 0 |
|
$1.2500 / $3.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2600 / $1.9000 | Buy Now |