Part Details for 10370 by AVEN
Overview of 10370 by AVEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R8850
|
Newark | Plier, Slip Joint, 6.5" Oal, Plier Style:Slip Joint, Overall Length:6.5", Product Range:- Rohs Compliant: Yes |Aven 10370 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7900 | Buy Now |
DISTI #
243-1439-ND
|
DigiKey | PLIERS STANDARD FLAT NOSE 6.5" Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1 In Stock |
|
$16.7040 / $19.4000 | Buy Now |
DISTI #
119-10370
|
Mouser Electronics | Pliers & Tweezers Slip Joint Pliers Stainless Steel 6.5" RoHS: Compliant | 0 |
|
$16.2500 / $19.4000 | Order Now |
|
Onlinecomponents.com | Pliers Slip Joint 6" S.S. | 0 |
|
$14.2300 | Buy Now |
DISTI #
10002828
|
Techni-Tool, Inc. | Aven 10370 Pliers, Slip Joint, Serrated, 6.5" OAL, 20mm Jaw, Stainless Steel, 400 Series | 0 |
|
$17.7900 | Buy Now |
DISTI #
10002828
|
TestEquity LLC | Aven 10370 Pliers, Slip Joint, Serrated, 6.5" OAL, 20mm Jaw, Stainless Steel, 400 Series | 0 |
|
$17.7900 | Buy Now |
Part Details for 10370
10370 CAD Models
10370 Part Data Attributes:
|
10370
AVEN
Buy Now
|
Compare Parts:
10370
AVEN
|
Samacsys Manufacturer | AVEN |