Part Details for 1037084 by Phoenix Contact
Overview of 1037084 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1037084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1037084-ND
|
DigiKey | FEED-THRU TERM BLOCK PUSH IN CON Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
160 In Stock |
|
$1.3337 / $1.9200 | Buy Now |
DISTI #
651-1037084
|
Mouser Electronics | DIN Rail Terminal Blocks PTS 2 5 YE RoHS: Compliant | 44 |
|
$1.3300 / $1.9200 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 2 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$1.3400 / $1.7500 | Buy Now |
DISTI #
000000000005651809
|
Sager | DIN Rail Terminal Blocks PTS 2 5 YE Min Qty: 50 | 0 |
|
$1.7000 / $1.9900 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 420 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 2 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$1.3400 / $1.7500 | Buy Now |
Part Details for 1037084
1037084 CAD Models
1037084 Part Data Attributes
|
1037084
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1037084
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |