Part Details for 1037088 by Phoenix Contact
Overview of 1037088 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1037088
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1037088-ND
|
DigiKey | DOUBLE-LEVEL TERM BLOCK PUSH IN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
45 In Stock |
|
$3.1556 / $4.5400 | Buy Now |
DISTI #
651-1037088
|
Mouser Electronics | DIN Rail Terminal Blocks PTTBS 2 5 BN RoHS: Compliant | 0 |
|
$3.1500 / $4.3800 | Order Now |
|
Onlinecomponents.com | Double-level terminal block - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: brown - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 1248 Factory Stock |
|
$3.1700 / $3.8900 | Buy Now |
DISTI #
000000000005651813
|
Sager | DIN Rail Terminal Blocks PTTBS 2 5 BN Min Qty: 50 | 0 |
|
$3.9700 / $4.4400 | Buy Now |
|
Dynamic Solutions GmbH | Double-level terminal block | 960 |
|
RFQ | |
|
Master Electronics | Double-level terminal block - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: brown - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 1248 Factory Stock |
|
$3.1700 / $3.8900 | Buy Now |
Part Details for 1037088
1037088 CAD Models
1037088 Part Data Attributes
|
1037088
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1037088
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |