Part Details for 1037490000 by Weidmüller Interface GmbH & Co. KG
Overview of 1037490000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1037490000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T4212
|
Newark | Sc 3.81/02/270G 3.2Sn Or Bx |Weidmuller 1037490000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.6400 | Buy Now |
DISTI #
1037490000-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 3.81MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2088 | Buy Now |
DISTI #
1037490000
|
Avnet Americas | Connector Wire to Board Male Header 2 Position 3.81mm Right Angle Solder Through Hole Orange Box (Alt: 1037490000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1037490000
|
Mouser Electronics | Fixed Terminal Blocks SC 3.81/02/270G 3.2SN OR BX RoHS: Compliant | 0 |
|
$0.7500 / $1.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7650 / $1.1500 | Buy Now |
DISTI #
1037490000
|
Avnet Americas | Connector Wire to Board Male Header 2 Position 3.81mm Right Angle Solder Through Hole Orange Box (Alt: 1037490000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
1037490000
|
Avnet Americas | Connector Wire to Board Male Header 2 Position 3.81mm Right Angle Solder Through Hole Orange Box (Alt: 1037490000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ |