There are no models available for this part yet.
Overview of 1037810000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1037810000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10B5276
|
Newark | Terminal Block, Din Rail, 2Pos, 10Awg, No. Of Positions:2Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:4Mmâ², Wire Connection Method:Screw, Rated Current:32A, Rated Voltage:800V, No. Of Levels:1 Rohs Compliant: Yes |Weidmuller 1037810000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 | Buy Now | |
DISTI #
281-4266-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-26AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
103 In Stock |
|
$0.8139 / $2.2100 | Buy Now | |
DISTI #
1037810000
|
Avnet Americas | Conn Feed-Thru 2 POS Screw ST Cable Mount 32A - Bulk (Alt: 1037810000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.7939 / $0.9146 | Buy Now | |
DISTI #
470-1037810000
|
Mouser Electronics | DIN Rail Terminal Blocks WDU 4,WM,BROWN RoHS: Compliant | 382 |
|
$0.8130 / $2.1500 | Buy Now | |
Onlinecomponents.com | Conn Feed-Through Terminal Block 2 POS Screw ST Cable Mount 32A RoHS: Compliant |
445 In Stock 870 Factory Stock |
|
$0.8350 / $1.3880 | Buy Now | ||
DISTI #
51685685
|
Verical | Conn Feed-Through Terminal Block 2 POS Screw ST Cable Mount 32A RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1733 | Americas - 400 |
|
$1.2597 / $1.8070 | Buy Now | |
Master Electronics | Conn Feed-Through Terminal Block 2 POS Screw ST Cable Mount 32A RoHS: Compliant |
445 In Stock 870 Factory Stock |
|
$0.8350 / $1.3880 | Buy Now |