Part Details for 10380-3280-000-0 by 3M
Overview of 10380-3280-000-0 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75210-380LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 13 Positions, 2.54mm (0.100in) Pitch. | |
10144517-103802LF | Amphenol Communications Solutions | BergStak® Lite 0.80mm, Board-to-Board Connector, 100 Positions, Dual Row, Vertical Receptacle. | |
10121038-007LF | Amphenol Communications Solutions | HPCE R/A Receptacle ASM 24S36P |
Price & Stock for 10380-3280-000-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70430089
|
RS | 103 Series Copolyester Elastomer Backshell, 80 Way, Strain Relief | 3M 10380-3280-000-0 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5900 / $14.3100 | RFQ |
DISTI #
7000007398
|
Avnet Abacus | Connector Accessories Plastic Shielded Junction Shell For Round Cable 80 POS Copolyester Elastomer Beige (Alt: 7000007398) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |