Part Details for 1038210000 by Weidmüller Interface GmbH & Co. KG
Overview of 1038210000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1038210000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T4271
|
Newark | Sc 3.81/16/270F 3.2Sn Or Bx |Weidmuller 1038210000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5700 / $10.7800 | Buy Now |
DISTI #
1038210000-ND
|
DigiKey | TERM BLOCK HDR 16POS 3.81MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9950 | Buy Now |
DISTI #
1038210000
|
Avnet Americas | Connector Wire to Board Male Header 16 Position 3.81mm Right Angle Solder Through Hole Orange Box (Alt: 1038210000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1038210000
|
Mouser Electronics | Fixed Terminal Blocks SC 3.81/16/270F 3.2SN OR BX RoHS: Compliant | 0 |
|
$6.4600 / $9.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6600 / $8.8200 | Buy Now |
DISTI #
1038210000
|
Avnet Americas | Connector Wire to Board Male Header 16 Position 3.81mm Right Angle Solder Through Hole Orange Box (Alt: 1038210000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ |