Part Details for 1038317 by Eska
Overview of 1038317 by Eska
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1038317
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42G858
|
Bürklin Elektronik | Microfuses 10.3 x 38 mm, 1 A, T, 500 V (AC), 120 kA breaking capacity, 1038317 Min Qty: 1 | 559 |
|
$0.7734 / $1.1111 | Buy Now |