Part Details for 1038440000 by Weidmüller Interface GmbH & Co. KG
Overview of 1038440000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1038440000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T4290
|
Newark | Sc 3.81/05/270F 3.2Sn Bk Bx |Weidmuller 1038440000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 / $2.8100 | Buy Now |
DISTI #
1038440000
|
Avnet Americas | Connector Wire to Board Male Header 5 Position 3.81mm Right Angle Solder Through Hole Black Box (Alt: 1038440000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3500 / $7.1100 | Buy Now |