Part Details for 1038450000 by Weidmüller Interface GmbH & Co. KG
Overview of 1038450000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1038450000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T4291
|
Newark | Sc 3.81/06/270F 3.2Sn Bk Bx |Weidmuller 1038450000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6000 / $5.5000 | Buy Now |
DISTI #
1038450000-ND
|
DigiKey | TERM BLOCK HDR 6POS 90DEG 3.81MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0392 | Buy Now |
DISTI #
1038450000
|
Avnet Americas | Connector Wire to Board Male Header 6 Position 3.81mm Right Angle Solder Through Hole Black Box (Alt: 1038450000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1038450000
|
Mouser Electronics | Fixed Terminal Blocks SC 3.81/06/270F 3.2SN BK BX | 0 |
|
$2.7400 / $6.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6700 / $3.3300 | Buy Now |