Part Details for 1038729 by Phoenix Contact
Overview of 1038729 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1038729
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1038729-ND
|
DigiKey | CBL CIRC 4POS MALE TO MALE 3.28' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.9500 | Buy Now |
DISTI #
651-1038729
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-M12MSD/ 1 0-93C/M12MSD RoHS: Compliant | 0 |
|
$50.9300 / $58.7700 | Order Now |
DISTI #
71850079
|
RS | Network cable, NBC-M12MSD/1 0-93C/M12MSD | Phoenix Contact 1038729 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$54.6600 / $58.7700 | RFQ |
|
Onlinecomponents.com | Network cable - PROFINET CAT5 (100 Mbps) - EtherCAT<sup>®</sup> CAT5 (100 Mbps) - 4-position - PUR/FRNC halogen-free - green RAL 6018 - shielded - Plug straight M12 / IP67 - coding: D - on Plug straight M12 / IP67 - coding: D - cable length: 1 m | 0 |
|
$48.3200 / $61.3800 | Buy Now |
DISTI #
000000000005811521
|
Sager | Ethernet Cables / Networking Cables NBC-M12MSD/ 1 0-93C/M12MSD Min Qty: 1 | 0 |
|
$58.6900 / $65.7300 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 900 |
|
RFQ | |
|
Master Electronics | Network cable - PROFINET CAT5 (100 Mbps) - EtherCAT<sup>®</sup> CAT5 (100 Mbps) - 4-position - PUR/FRNC halogen-free - green RAL 6018 - shielded - Plug straight M12 / IP67 - coding: D - on Plug straight M12 / IP67 - coding: D - cable length: 1 m | 0 |
|
$48.3200 / $61.3800 | Buy Now |
Part Details for 1038729
1038729 CAD Models
1038729 Part Data Attributes:
|
1038729
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1038729
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | IEC | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 6.5 mm | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYURETHANE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 48 V | |
Shielding | YES | |
Stranding | 7X0.25 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |