Part Details for 1038740 by Phoenix Contact
Overview of 1038740 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1038740
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1038740-ND
|
DigiKey | CBL ASSY CIRC 4P F TO RJ45 6.56' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.3600 | Buy Now |
DISTI #
651-1038740
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-M12FSD/ 2 0-93C/R4AC RoHS: Compliant | 0 |
|
$54.3300 / $56.0000 | Order Now |
DISTI #
71850091
|
RS | Network cable, NBC-M12FSD/2 0-93C/R4AC | Phoenix Contact 1038740 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$53.5100 / $56.9200 | RFQ |
|
Onlinecomponents.com | Network cable - PROFINET CAT5 (100 Mbps) - EtherCAT<sup>®</sup> CAT5 (100 Mbps) - 4-position - PUR/FRNC halogen-free - green RAL 6018 - shielded - Plug straight RJ45 / IP20 - on Socket straight M12 / IP67 - coding: D - cable length: 2 m RoHS: Compliant | 0 |
|
$46.4600 / $58.5800 | Buy Now |
DISTI #
000000000005811530
|
Sager | Ethernet Cables / Networking Cables NBC-M12FSD/ 2 0-93C/R4AC Min Qty: 1 | 0 |
|
$57.0800 / $63.9200 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 4000 |
|
RFQ | |
|
Master Electronics | Network cable - PROFINET CAT5 (100 Mbps) - EtherCAT<sup>®</sup> CAT5 (100 Mbps) - 4-position - PUR/FRNC halogen-free - green RAL 6018 - shielded - Plug straight RJ45 / IP20 - on Socket straight M12 / IP67 - coding: D - cable length: 2 m RoHS: Compliant | 0 |
|
$46.4600 / $58.5800 | Buy Now |
Part Details for 1038740
1038740 CAD Models
1038740 Part Data Attributes
|
1038740
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1038740
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | IEC | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 6.5 mm | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYURETHANE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1 A | |
Rated Voltage | 48 V | |
Shielding | YES | |
Stranding | 7X0.25 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |