Part Details for 1039 2"X60YD by 3M Interconnect
Overview of 1039 2"X60YD by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0810-393L | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, ROHS COMPLIANT | |
MSS1210-395KED | Coilcraft Inc | General Purpose Inductor | |
MSS1210-395KEB | Coilcraft Inc | General Purpose Inductor |
Price & Stock for 1039 2"X60YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-10392"X60YD-ND
|
DigiKey | TAPE FILAMENT WHITE 2"X60YDS Min Qty: 20 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.3345 | Buy Now |