There are no models available for this part yet.
Overview of 1039 23"X60YD PLS by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0810-393L | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, ROHS COMPLIANT | |
MSS1210-395KED | Coilcraft Inc | General Purpose Inductor | |
MSS1210-395KEB | Coilcraft Inc | General Purpose Inductor |
Price & Stock for 1039 23"X60YD PLS by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19-103923"X60YDPLS-ND
|
DigiKey | TAPE FILAMENT WHITE 23"X60YDS Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$578.1000 | Buy Now |