Part Details for 103908-5 by TE Connectivity
Results Overview of 103908-5 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
103908-5 Information
103908-5 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 103908-5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4298954
|
Farnell | CONN, HEADER, 6POS, 1ROW, 2.54MM, TH COO: MX RoHS: Not Compliant Min Qty: 90 Lead time: 1 Weeks, 2 Days Container: Each | 3123 |
|
$1.2264 / $1.4080 | Buy Now |
|
DISTI #
103908-5
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 103908-5) COO: Mexico RoHS: Not Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$0.6553 / $0.9712 | Buy Now |
|
DISTI #
70087889
|
RS | PCB MOUNT HEADER, VERTICAL, 06, SHROUDED, LATCH W/ HOLDOWN, AMPMODU MTE SERIES Min Qty: 2160 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4700 / $1.8400 | RFQ |
|
|
TE Connectivity | 06 MTE HDR SRST LATCH W/HLDWN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 6 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 6 | PCB Header & Receptacle | Part Number: 103908-5 | Internal Number: 103908-5 | TE Connectivity RoHS: Compliant Min Qty: 1 | 37 |
|
$1.9500 / $2.3600 | Buy Now |
|
DISTI #
AMP103908-5
|
Heilind Electronics | 06 MTE HDR SRST LATCH W/HLDWN | Americas - 0 in Stock |
|
$0.9712 / $1.0727 | Buy Now |
|
|
Bristol Electronics | 1729 |
|
RFQ | ||
|
|
Bristol Electronics | 35 |
|
RFQ | ||
|
|
Bristol Electronics | 13 |
|
RFQ | ||
|
DISTI #
1039085-TEC
|
TME | 103908-5 Min Qty: 90 | 3470 |
|
$0.9169 / $1.1062 | Buy Now |
|
DISTI #
AMP103908-5
|
Interstate Connecting Components | 06 MTE HDR SRST LATCH W/HLDWN | 0 |
|
$0.9712 / $1.0727 | Buy Now |
US Tariff Estimator: 103908-5 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 103908-5
103908-5 Part Data Attributes
|
|
103908-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103908-5
TE Connectivity
(103908-5) 06 MTE HDR SRST LATCH W/HLDWN
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TE CONNECTIVITY LTD | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | POLARIZED, AMPMODU | |
| Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
| Body Breadth | 0.275 inch | |
| Body Depth | 0.535 inch | |
| Body Length | 0.7 inch | |
| Body/Shell Style | RECEPTACLE | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | NOT APPLICABLE | |
| Contact Finish Termination | Tin/Lead (Sn/Pb) | |
| Contact Gender | MALE | |
| Contact Material | NOT APPLICABLE | |
| Contact Pattern | RECTANGULAR | |
| Contact Resistance | 15 mΩ | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| EMI Shielded | NO | |
| Empty Shell | YES | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | BLACK | |
| Insulator Material | POLYETHYLENE | |
| JESD-609 Code | e0 | |
| MIL Conformance | NO | |
| Mains Connector Rating | 3A | |
| Mating Contact Pitch | 0.1 inch | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 1 | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| Panel Mount | NO | |
| Plating Thickness | 30u inch | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | CSA, LR, U | |
| Terminal Length | 0.13 inch | |
| Terminal Pitch | 2.54 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 6 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 103908-5
This table gives cross-reference parts and alternative options found for 103908-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 103908-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5-103908-5 | TE Connectivity | $1.1829 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 103908-5 vs 5-103908-5 |
| 103908-5 | TE Connectivity | $1.4455 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 103908-5 vs 103908-5 |
103908-5 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (5-7 in-lbs) for the screw terminals on the 103908-5 connector.
-
Yes, the 103908-5 connector is designed to withstand high-vibration environments, but it's recommended to follow TE Connectivity's guidelines for vibration testing and to ensure proper mounting and securing of the connector.
-
The operating temperature range for the 103908-5 connector is -40°C to 125°C (-40°F to 257°F), but it's recommended to derate the connector's performance at extreme temperatures.
-
The 103908-5 connector is designed for indoor use, but it can be used outdoors if properly sealed and protected from environmental factors such as moisture, UV, and extreme temperatures.
-
While it's possible to use a different wire gauge, it's not recommended as it may affect the connector's performance and reliability. It's recommended to use the wire gauge specified in the datasheet to ensure optimal performance.