Part Details for 1039340000 by Weidmüller Interface GmbH & Co. KG
Overview of 1039340000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1039340000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T4343
|
Newark | Scdn-Thr3.81/18/90G 1.5 Bk Bx |Weidmuller 1039340000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1000 / $10.8600 | Buy Now |
DISTI #
1039340000
|
Avnet Americas | Connector Wire to Board Male Header 18 Position 3.81mm Right Angle Solder Through Hole Black Box (Alt: 1039340000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$5.2200 / $10.8600 | Buy Now | |
DISTI #
1039340000
|
Avnet Americas | Connector Wire to Board Male Header 18 Position 3.81mm Right Angle Solder Through Hole Black Box (Alt: 1039340000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ |