Part Details for 103P104X0600S by Dearborn Electronics Inc
Overview of 103P104X0600S by Dearborn Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 103P104X0600S
103P104X0600S CAD Models
103P104X0600S Part Data Attributes
|
103P104X0600S
Dearborn Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
103P104X0600S
Dearborn Electronics Inc
CAPACITOR, PAPER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEARBORN ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.1 µF | |
Capacitor Type | PAPER CAPACITOR | |
Diameter | 14.27 mm | |
Dielectric Material | PAPER | |
Length | 34.93 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Feed-Thru | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 600 V | |
Reference Standard | MIL-C-11693/07 |