Part Details for 103R-270KS by API Delevan
Overview of 103R-270KS by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 103R-270KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
103R-270KS-ND
|
DigiKey | FIXED IND 27NH 925MA 114MOHM SMD Min Qty: 50 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.2966 | Buy Now |
DISTI #
807-103R-270KS
|
Mouser Electronics | RF Inductors - SMD .027uH 10% .114ohm Chip SMT RF Ind RoHS: Compliant | 0 |
|
$18.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$19.1600 | Buy Now |
Part Details for 103R-270KS
103R-270KS CAD Models
103R-270KS Part Data Attributes:
|
103R-270KS
API Delevan
Buy Now
Datasheet
|
Compare Parts:
103R-270KS
API Delevan
General Purpose Inductor, 0.027uH, 10%, 1 Element, Phenolic-Core, SMD, 1010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 1010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1010 | |
Construction | Rectangular | |
Core Material | Phenolic | |
DC Resistance | 0.114 Ω | |
Inductance-Nom (L) | 0.027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.91 mm | |
Package Length | 2.54 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 49 | |
Rated Current-Max | 0.925 A | |
Self Resonance Frequency | 1625 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag3.8Cu0.7) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% |