-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F5284
|
Newark | Solid State Sensor |Honeywell 103SR18-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.5100 | Buy Now |
DISTI #
480-6276-ND
|
DigiKey | SENSOR HALL DIGITAL WIRE LEADS Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.8449 | Buy Now |
DISTI #
785-103SR18-1
|
Mouser Electronics | Industrial Hall Effect / Magnetic Sensors 4.5 Vdc to 24.0 Vdc Sealed15/32-32UNS-2A RoHS: Compliant | 65 |
|
$37.9200 / $51.1800 | Buy Now |
DISTI #
70668708
|
RS | SENSOR UNIPOL HALL-EFFECT DGTL | Honeywell 103SR18-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$42.2300 / $44.4800 | RFQ |
|
Onlinecomponents.com | Honeywell Magnetic Value-added Hall-effect Sensor: 103SR Series, Latching Hall-effect Digital Position Sensors, 4.5 to 24 Vdc supply voltage, Sealed, 15/32-32 UNS-2A cylindrical aluminum threaded housing, Digital sinking output, Two hex nuts, 152,4 mm [6 in] 24 gauge stranded individual lead wires w/ XLPE insulation. RoHS: Compliant |
116 In Stock |
|
$31.3600 / $36.5800 | Buy Now |
|
Onlinecomponents.com | Honeywell Magnetic Value-added Hall-effect Sensor: 103SR Series, Latching Hall-effect Digital Position Sensors, 4.5 to 24 Vdc supply voltage, Sealed, 15/32-32 UNS-2A cylindrical aluminum threaded housing, Digital sinking output, Two hex nuts, 152,4 mm [6 in] 24 gauge stranded individual lead wires w/ XLPE insulation. RoHS: Compliant |
44 In Stock |
|
$33.7700 / $49.1000 | Buy Now |
DISTI #
103SR18-1
|
TTI | Industrial Hall Effect / Magnetic Sensors 4.5 Vdc to 24.0 Vdc Sealed15/32-32UNS-2A Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$33.8100 / $37.5400 | Buy Now |
|
Master Electronics | Honeywell Magnetic Value-added Hall-effect Sensor: 103SR Series, Latching Hall-effect Digital Position Sensors, 4.5 to 24 Vdc supply voltage, Sealed, 15/32-32 UNS-2A cylindrical aluminum threaded housing, Digital sinking output, Two hex nuts, 152,4 mm [6 in] 24 gauge stranded individual lead wires w/ XLPE insulation. RoHS: Compliant |
44 In Stock |
|
$33.7700 / $49.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
103SR18-1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
103SR18-1
Honeywell Sensing and Control
Analog Circuit, 1 Func
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Honeywell | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | X-XXSS-X | |
Number of Functions | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |