Part Details for 103T-1CH-S-12VDC by Song Chuan Precision Company
Overview of 103T-1CH-S-12VDC by Song Chuan Precision Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 103T-1CH-S-12VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
893-103T1CHS12VDC
|
Mouser Electronics | Automotive Relays AUTOMATIVE TWN RLYS SPDT 20A 12VDC RoHS: Compliant | 0 |
|
$1.7700 | Order Now |
Part Details for 103T-1CH-S-12VDC
103T-1CH-S-12VDC CAD Models
103T-1CH-S-12VDC Part Data Attributes:
|
103T-1CH-S-12VDC
Song Chuan Precision Company
Buy Now
Datasheet
|
Compare Parts:
103T-1CH-S-12VDC
Song Chuan Precision Company
Electromechanical Relay, SPDT, Latched, 15VDC (Coil), 20A (Contact), 14VDC (Contact), Random, DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SONG CHUAN PRECISION CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | Song Chuan | |
Body Breadth | 14.4 mm | |
Body Height | 13.7 mm | |
Body Length or Diameter | 15.8 mm | |
Coil Operate Voltage(DC) | 7.2 V | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 225 Ω | |
Coil Voltage(DC)-Max | 15 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@14VDC | |
Contact Voltage(DC)-Max | 14 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Number of Terminals | 10 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 15.8mm x 14.4mm x 13.7mm | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Release Time | 5 ms | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |