Part Details for 104-0231-000 by ITT Interconnect Solutions
Overview of 104-0231-000 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1480-231MLB | Coilcraft Inc | General Purpose Inductor, 0.23uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLC1480-231MLD | Coilcraft Inc | General Purpose Inductor, 0.23uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLR1190-231KEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 104-0231-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-104-0231-000
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$314.7700 | Order Now |
DISTI #
ITT104-0231-000
|
Heilind Electronics | INSUL MS-K24-22P RR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$293.9200 / $747.6100 | Buy Now |
DISTI #
ITT104-0231-000
|
Interstate Connecting Components | INSUL MS-K24-22P RR | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$293.9200 / $747.6100 | Buy Now |