There are no models available for this part yet.
Overview of 104-0297-000 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-297LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8S 13P 8S Vertical Receptacle. | |
70297-002LF | Amphenol Communications Solutions | Metral® Coax and Mini Coax, Backplane Connectors, Mini-Coax Receptacle Insert, Crimp-to-Cable, LF | |
98426-G16-10-297LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 20 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 104-0297-000 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AK8739
|
Newark | D-Sub Standard Connectors Mse/R 24-22S Insert |Itt Cannon 104-0297-000 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$19.3100 / $29.3600 | Buy Now | |
DISTI #
2266-104-0297-000-ND
|
DigiKey | D-Sub Standard Connectors MSE/R Min Qty: 4 Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$21.1000 / $21.9200 | Buy Now | |
DISTI #
965-1040297000
|
Mouser Electronics | Circular MIL Spec Connector MSE/R 24-22S INSERT RoHS: Compliant | 0 |
|
$15.1900 / $21.9200 | Order Now | |
DISTI #
ITT104-0297-000
|
Heilind Electronics | 1040297000 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
92 In Stock 48 On Order |
|
$22.2600 / $33.0800 | Buy Now | ||
DISTI #
1040297000-ITT
|
TME | 104-0297-000 Min Qty: 2 | 40 |
|
$20.8288 / $24.0493 | Buy Now | |
DISTI #
ITT104-0297-000
|
Interstate Connecting Components | 1040297000 | 0 |
|
Buy Now | ||
DISTI #
C1S329902576681
|
Chip1Stop | Connector D-Subminiature | 40 |
|
$21.0000 / $23.3000 | Buy Now | |
DISTI #
104-0297-000
|
ECCO | 52 |
|
$33.0800 | Buy Now | ||
Master Electronics | RoHS: Compliant |
92 In Stock 48 On Order |
|
$22.2600 / $33.0800 | Buy Now |