Part Details for 104-0298-000 by ITT Interconnect Solutions
Overview of 104-0298-000 by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IS0-2981RH-Q | Renesas Electronics Corporation | Radiation Hardened 8-Channel Source Driver | |
IS0-2981EH-Q | Renesas Electronics Corporation | Radiation Hardened 8-Channel Source Driver | |
70298-2102LF | Amphenol Communications Solutions | 4 Row Signal Header, 48 Position, Straight, Press-Fit, Wide body |
Price & Stock for 104-0298-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ0144
|
Newark | Insulator Ms-R 24-27P |Itt Cannon 104-0298-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.3400 / $39.0100 | Buy Now |
DISTI #
2266-104-0298-000-ND
|
DigiKey | INSULATOR MS-R 24-27P Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$40.0400 / $42.3900 | Buy Now |
DISTI #
965-1040298000
|
Mouser Electronics | Circular MIL Spec Connector MSE/R 24-27P INSERT | 0 |
|
$40.0400 | Order Now |
DISTI #
ITT104-0298-000
|
Heilind Electronics | 1040298000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
188 In Stock |
|
$35.7600 / $67.9300 | Buy Now |
DISTI #
65676218
|
Verical | Connector Circular MIL-DTL5015 Series Min Qty: 2 Package Multiple: 1 | Americas - 49 |
|
$35.4300 / $37.5000 | Buy Now |
DISTI #
1040298000-ITT
|
TME | 104-0298-000 Min Qty: 1 | 49 |
|
$39.5490 / $46.5224 | Buy Now |
DISTI #
ITT104-0298-000
|
Interstate Connecting Components | 1040298000 | 0 |
|
Buy Now | |
DISTI #
C1S138502364060
|
Chip1Stop | Connector D-Subminiature | 49 |
|
$39.2000 / $44.4000 | Buy Now |
DISTI #
104-0298-000
|
ECCO | 139 |
|
$67.9300 | Buy Now |