Part Details for 104-1-B-5/1D by Pickering Electronics
Overview of 104-1-B-5/1D by Pickering Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 104-1-B-5/1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AK2237
|
Newark | Reed Relay, Spst-Nc, 5V, Tht, Contact Configuration:Spst-Nc, Coil Voltage:5V, Product Range:104 Series, Relay Mounting:Through Hole, Coil Resistance:750Ohm, Switching Current Max:1A, Switching Voltage Max:1Kv Rohs Compliant: Yes |Pickering 104-1-B-5/1D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$20.0200 / $25.1700 | Buy Now |
Part Details for 104-1-B-5/1D
104-1-B-5/1D CAD Models
104-1-B-5/1D Part Data Attributes
|
104-1-B-5/1D
Pickering Electronics
Buy Now
Datasheet
|
Compare Parts:
104-1-B-5/1D
Pickering Electronics
Electromechanical Relay, SPST, 0.5A (Contact), 500VDC (Contact), Random, DC Output
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PICKERING ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 6.22 mm | |
Body Height | 12.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Resistance | 750 Ω | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Power Rating R Load | 10W@500VDC | |
Contact (DC) Max Rating R Load | 0.5A@500VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(DC)-Max | 500 V | |
Contact/Output Supply Type | DC | |
Input Switching Control Type | Random | |
Number of Terminals | 4 | |
Physical Dimension | 29mm x 6.22mm x 12.5mm | |
Reference Standard | BSI | |
Relay Form | 1 FORM B | |
Relay Function | SPST | |
Terminal Length | 0.003098806197612395 inch | |
Termination Type | SOLDER |