-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F425
|
Newark | Battery Holder, 23Mm Coin Cell, Through Hole, Battery Sizes Accepted:Coin Cell - 23Mm, No. Of Batteries:1, Product Range:-, Accessory Type:Coin Cell Holder, Battery Terminals:Through Hole, Body Material:Black Base Pbt Rohs Compliant: Yes |Keystone 104 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 110 |
|
$0.5630 | Buy Now |
DISTI #
36-104-ND
|
DigiKey | BATT HLDR COIN 23MM 1 CEL PC PIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1826 In Stock |
|
$0.6993 / $1.4800 | Buy Now |
DISTI #
534-104
|
Mouser Electronics | Coin Cell Battery Holders TH COIN CELL BATTERY HOLDER 23mm RoHS: Compliant | 0 |
|
$0.7570 / $1.4800 | Order Now |
|
Future Electronics | Low Profile Coin Cell Battery Holder for a Single 23 mm Cell RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 1354Bulk |
|
$1.0900 | Buy Now |
|
Bisco Industries | 529 |
|
Buy Now | ||
DISTI #
KEY104
|
Heilind Electronics | COIN CELL HOLDER | Americas - 300 in Stock |
|
$1.1000 | Buy Now |
DISTI #
76481821
|
Verical | Battery Holder 1 Cells Min Qty: 500 Package Multiple: 500 Date Code: 2313 | Americas - 1000 |
|
$1.3415 | Buy Now |
DISTI #
66756840
|
Verical | Battery Holder 1 Cells Min Qty: 33 Package Multiple: 1 | Americas - 472 |
|
$2.1173 / $2.3069 | Buy Now |
DISTI #
66763185
|
Verical | Battery Holder 1 Cells Min Qty: 33 Package Multiple: 1 | Americas - 38 |
|
$2.3069 | Buy Now |
|
Bristol Electronics | 269 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy