Part Details for 1040560000 by Weidmüller Interface GmbH & Co. KG
Overview of 1040560000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1040560000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T4415
|
Newark | Scdn 3.81/30/90G 3.2Sn Or Bx |Weidmuller 1040560000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5300 / $18.7500 | Buy Now |
DISTI #
1040560000-ND
|
DigiKey | TERM BLOCK HDR 30POS 3.81MM Min Qty: 20 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9360 | Buy Now |
DISTI #
1040560000
|
Avnet Americas | Connector Wire to Board Male Header 30 Position 3.81mm Right Angle Solder Through Hole Orange Box (Alt: 1040560000) Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
470-1040560000
|
Mouser Electronics | Fixed Terminal Blocks SCDN 3.81/30/90G 3.2SN OR BX RoHS: Compliant | 0 |
|
$11.4300 / $15.5900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.6800 / $13.9300 | Buy Now |