Part Details for 1041.7000 by Schurter Electronic Components
Overview of 1041.7000 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts |
Price & Stock for 1041.7000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000760386
|
Sager | Input Devices METAL KEYPLATE 6 KEYS | 0 |
|
Buy Now |
Part Details for 1041.7000
1041.7000 CAD Models
1041.7000 Part Data Attributes
|
1041.7000
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1041.7000
Schurter Electronic Components
Keyboard Switch, 6 Switches, SPST, Momentary, 0.05A, 42VDC, 3N, Solder Terminal, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Body Breadth | 85 mm | |
Body Height | 5.08 mm | |
Body Length or Diameter | 86.7 mm | |
Circuit Configuration | 2X3 | |
Contact Bounce Time-Max | 5 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@42VDC | |
Contact Voltage(DC)-Max | 42 V | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 6 | |
Operating Force-Max | 3 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IK07; IP40; IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYBOARD | |
Termination Type | SOLDER |