Part Details for 1041210000 by Weidmüller Interface GmbH & Co. KG
Overview of 1041210000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1041210000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T4470
|
Newark | Scdn 3.81/18/90F 3.2Sn Gn Bx |Weidmuller 1041210000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9100 / $12.0900 | Buy Now |
DISTI #
1041210000
|
Avnet Americas | Wire to Board Connector PCB Plug-In Male Header 18 Position 3.81mm Solder Right Angle Box - Bulk (Alt: 1041210000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8200 / $12.0900 | Buy Now |