-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
010 LOPRO HDR SP 30DP LATCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K7603
|
Newark | 010 Lopro Hdr Sp 30Dp Latch |Amp Te Connectivity 104128-1 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$3.0600 / $3.1000 | Buy Now |
DISTI #
98AC4832
|
Newark | 104128-1 - 010 Lopro Hdr Sp 30Dp Latch Rohs Compliant: No |Amp Te Connectivity 104128-1 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 699 |
|
$3.2200 / $3.3400 | Buy Now |
DISTI #
98F4572
|
Newark | Wire-Board Conn, Header, 10Pos, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Straight, Product Range:Amp-Latch Series Rohs Compliant: No |Amp Te Connectivity 104128-1 Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2300 | Buy Now |
DISTI #
A26313-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
445 In Stock |
|
$2.6464 / $4.0700 | Buy Now |
DISTI #
104128-1
|
Avnet Americas | Conn Ejector Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 104128-1) RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Tray | 699 |
|
RFQ | |
DISTI #
571-1041281
|
Mouser Electronics | Headers & Wire Housings 10P HEADER W/LATCH LOW PROFILE RoHS: Not Compliant | 488 |
|
$2.6400 / $3.7400 | Buy Now |
DISTI #
70086744
|
RS | LO PRO STAN-EJECT HDR, 010 LOPRO HDR SP 30DP LATCH | TE Connectivity 104128-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6400 / $4.3700 | RFQ |
|
Future Electronics | AMP-LATCH 10 position 2.54mm Pitch 2 Row Through Hole Male Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 1080 Container: Tray | 0Tray |
|
$2.2700 | Buy Now |
|
Future Electronics | AMP-LATCH 10 position 2.54mm Pitch 2 Row Through Hole Male Pin Header RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Container: Tray | 0Tray |
|
$2.2700 / $2.4100 | Buy Now |
DISTI #
AMP104128-1
|
Heilind Electronics | 010 LOPRO HDR SP 30DP LATCH | Americas - 17 in Stock |
|
$2.6946 / $2.7348 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
104128-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
104128-1
TE Connectivity
010 LOPRO HDR SP 30DP LATCH
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.36 inch | |
Body Depth | 0.38 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 104128-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 104128-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
147077-4 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 104128-1 vs 147077-4 |
54102-G32-05LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 104128-1 vs 54102-G32-05LF |
54102-T08-05 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 104128-1 vs 54102-T08-05 |
00-8380-010-000-010 | Board Connector, | KYOCERA Corporation | 104128-1 vs 00-8380-010-000-010 |
54102-T34-05 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 104128-1 vs 54102-T34-05 |
5-146262-5 | 10 MODII HDR DRST B/A 100 W/HD | TE Connectivity | 104128-1 vs 5-146262-5 |
AXM210181 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Panasonic Electronic Components | 104128-1 vs AXM210181 |
1761610-3 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | TE's AMP | 104128-1 vs 1761610-3 |
54102-G32-05 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 104128-1 vs 54102-G32-05 |
1761603-3 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 104128-1 vs 1761603-3 |