Part Details for 104133-3 by TE Connectivity
Overview of 104133-3 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 104133-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H6718
|
Newark | 15/16 Modii Hdr Drra B/A .100 |Amp Te Connectivity 104133-3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3200 / $2.4600 | Buy Now |
DISTI #
104133-3
|
Avnet Americas | 15/16 MODII HDR DRRA B/A .100 - Trays (Alt: 104133-3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tray | 0 |
|
RFQ | |
DISTI #
72047347
|
RS | Connector, AMPMODU, 15/16 Modii Hdr Drra B/A .100 | TE Connectivity 104133-3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6700 / $2.7400 | RFQ |
DISTI #
000000000000653451
|
Sager | Headers & Wire Housings 15/16 MODII HDR DRRA B/A .100 | 0 |
|
Buy Now |
Part Details for 104133-3
104133-3 CAD Models
104133-3 Part Data Attributes
|
104133-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
104133-3
TE Connectivity
Board Connector, 15 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | S-3 POSITION OMITTED | |
Body Breadth | 0.238 inch | |
Body Depth | 0.24 inch | |
Body Length | 0.784 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 104133-3
This table gives cross-reference parts and alternative options found for 104133-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 104133-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HL07158 | Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Foxconn | 104133-3 vs HL07158 |
HL07157 | Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Foxconn | 104133-3 vs HL07157 |
HL0715V | Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Foxconn | 104133-3 vs HL0715V |
73398-107 | Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 104133-3 vs 73398-107 |
HL0715F | Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Foxconn | 104133-3 vs HL0715F |
5-1470109-6 | 16P,2.0MM HER.DIP.PIN 16 OMITTED | TE Connectivity | 104133-3 vs 5-1470109-6 |