There are no models available for this part yet.
Overview of 10414 by Carclo Optics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010414AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
77317-104-14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 14 Positions ,2.54mm (0.100in) Pitch, | |
77319-104-14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded right angled header, Through Hole, Double Row, 14 Positions, 2.54 mm (0.100) Pitch. |
Price & Stock for 10414 by Carclo Optics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | LUXEON Rebel 10 mm Wide Lambertian Frosted Beam Optic RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 20220Tray |
|
$0.5550 / $0.6850 | Buy Now | ||
Future Electronics | LUXEON Rebel 10 mm Wide Lambertian Frosted Beam Optic RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tray | 385Tray |
|
$0.5550 / $0.6650 | Buy Now | ||
New Advantage Corporation | LUXEON Rebel 10 mm Wide Lambertian Frosted Beam Optic RoHS: Compliant Min Qty: 1 Package Multiple: 40 | 16440 |
|
$0.7000 / $0.7500 | Buy Now |