There are no models available for this part yet.
Overview of 1041430000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1041430000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39T0605
|
Newark | Scdn 3.81/24/90F 3.2Sn Bk Bx |Weidmuller 1041430000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9900 / $15.0700 | Buy Now | |
DISTI #
1041430000-ND
|
DigiKey | TERM BLOCK HDR 24POS 3.81MM Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3872 | Buy Now | |
DISTI #
1041430000
|
Avnet Americas | Connector Wire to Board Male Header 24 Position 3.81mm Right Angle Solder Through Hole Black Box (Alt: 1041430000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | ||
DISTI #
470-1041430000
|
Mouser Electronics | Fixed Terminal Blocks SCDN 3.81/24/90F 3.2SN BK BX | 48 |
|
$9.8700 / $14.1400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3200 / $12.3300 | Buy Now | ||
DISTI #
1041430000
|
Avnet Abacus | Connector Wire to Board Male Header 24 Position 3.81mm Right Angle Solder Through Hole Black Box (Alt: 1041430000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |