Part Details for 1041480000 by Weidmüller Interface GmbH & Co. KG
Overview of 1041480000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1041480000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T4491
|
Newark | Scdn 3.81/32/90F 3.2Sn Bk Bx |Weidmuller 1041480000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5900 / $21.6100 | Buy Now |
DISTI #
1041480000-ND
|
DigiKey | TERM BLOCK HDR 32POS 3.81MM Min Qty: 20 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.4560 | Buy Now |
DISTI #
1041480000
|
Avnet Americas | Connector Wire to Board Male Header 32 Position 3.81mm Right Angle Solder Through Hole Black Box (Alt: 1041480000) Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
470-1041480000
|
Mouser Electronics | Fixed Terminal Blocks SCDN 3.81/32/90F 3.2SN BK BX RoHS: Compliant | 0 |
|
$11.9700 / $15.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.3100 / $16.0500 | Buy Now |