Part Details for 10420 by Essentra Components
Overview of 10420 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77317-104-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 20 Positions ,2.54mm (0.100in) Pitch, | |
54122-104200800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 20 position, 2.54mm (0.100in) pitch | |
G875H10420DEU | Amphenol Communications Solutions | 2.0pitch BMI 1X4 cable side housing |
Price & Stock for 10420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-10420-ND
|
DigiKey | TAPERED CAP - ID RANGE: 9.8 - 11 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4915 In Stock |
|
$0.1378 / $0.2800 | Buy Now |
DISTI #
144-10420
|
Mouser Electronics | Conduit Fittings & Accessories Tapered Cap/Plug Wide Flg:LDPE Red | 0 |
|
$0.0890 / $0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0959 | Buy Now |
|
Onlinecomponents.com | Tapered Cap - in)side Diameter Range 9.8 - 11.6 mm (0.386 - 0.457 in) - Outside Diameter Range 11.3 - 13.2 mm (0.445 - 0.52 in) RoHS: Compliant | 0 |
|
$0.0955 / $0.1474 | Buy Now |
DISTI #
RIC10420
|
DB Roberts | 0 |
|
RFQ |
Part Details for 10420
10420 CAD Models
10420 Part Data Attributes
|
10420
Essentra Components
Buy Now
|
Compare Parts:
10420
Essentra Components
|
Samacsys Manufacturer | Essentra Components |