Part Details for 10423-C by ATGBICS
Overview of 10423-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010423AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications |
Price & Stock for 10423-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-10423-C-ND
|
DigiKey | Compatible DAC 100G 3m Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
7023 In Stock |
|
$136.0000 / $160.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | Direct Attach Copper Breakout Cable 100GBase-CU QSFP28 to 4x25GBase-CU SFP28 (Passive Twinax 3m) | 15 |
|
RFQ |